Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
10+ | €4.370 |
25+ | €3.890 |
100+ | €3.580 |
250+ | €3.440 |
500+ | €3.310 |
Product Information
Product Overview
AD8622 is a dual channel precision rail-to-rail output operational amplifier. The device has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the device to maximize the signal-to-noise ratio and dynamic range for low power operation. It is widely used in application such as portable precision instrumentation, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Very low offset voltage is 125μV max
- Supply current/amplifier is 215μA typ at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Input bias current is 200pA max at (VSY = ±15V, VCM = 0V, TA = 25°C), unity gain stable
- Low input offset voltage drift is 1.2μV/°C max at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Very low voltage noise is 11nV/√Hz typ at (f = 1kHz)
- Operating voltage range is ±2.5V to ±15V
- Slew rate is 0.28V/μs typ at (RL = 10Kohm, CL = 100pF AV = 1)
- Common-mode rejection ratio is 120dB typ at (VCM = −1.3V to +1.3V)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.48V/µs
MSOP
General Purpose
10µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
560kHz
± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
45pA
-40°C
-
MSL 1 - Unlimited
MSOP
560kHz
0.48V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate