Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.200 |
10+ | €15.160 |
25+ | €13.590 |
100+ | €12.550 |
250+ | €12.300 |
1000+ | €12.050 |
Product Information
Product Overview
AD8620 is a very high precision JFET input amplifiers featuring ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current and wide bandwidth. Unlike many JFET amplifiers, the AD8620 input bias current is low over the entire operating temperature range. Typical application include photodiode amplifiers, ATE, instrumentation, sensors and controls, high performance filters, fast precision integrators and high performance audio.
- Dual-supply operation: ±5V to ±13V
- 6 nV/√Hz low noise at f=1KHz
- 25MHz typ gain bandwidth product, 50V/μs typ slew rate, 350ns settling time to 0.01%
- 250μV max input offset voltage
- 10pA max input bias current and input offset current
- 0.8μV/°C typ offset voltage drift
- 1.8μV p-p typ voltage noise at 0.1Hz to 10Hz, 6nV/√Hz typ voltage noise density
- 5fA/√Hz typ current noise density at f = 1KHz
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
60V/µs
NSOIC
JFET
85µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
25MHz
± 5V to ± 13V
8Pins
-
3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
25MHz
60V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate