Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.000 |
25+ | €4.440 |
100+ | €3.720 |
250+ | €3.350 |
500+ | €3.250 |
Product Information
Product Overview
AD8611 is an ultrafast, 4ns single supply comparator with latch function and complementary output. The latch is not functional if VCC is less than 4.3V. Fast 4ns propagation delay makes the AD8611 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611 a good choice for clock recovery because the duty cycle of the output matches the duty cycle of the input. It has the same pinout as the LT1016 and LT1394, with a lower supply current and a wider common-mode input range, which includes the negative supply rail. Application includes high speed timing, clock recovery and clock distribution, line receivers, digital communications, phase detectors, high speed sampling, read channel detection, PCMCIA cards, zero-crossing detector, high speed analogue-to-digital converter (ADC), upgrade for LT1394 and LT1016 designs.
- Latch function
- 1mV typical offset voltage (V+ = 5V, V- = VGND = 0V, TA = 25°C)
- 4μV/°C typical offset voltage drift (V+ = 5V, V- = VGND = 0V, TA = 25°C)
- Input common-mode voltage range from 0.0V to 3.0V (V+ = 5V, V-= VGND = 0V, TA = 25°C)
- 85dB typical common-mode rejection ratio (0V ≤ VCM ≤ 3.0V, TA = 25°C)
- 3000V/V typical large signal voltage gain (RL = 10Kohm, 0V ≤ VCM ≤ 3.0V, TA = 25°C)
- 4ns typical propagation delay (200mV step with 100mV overdrive)
- 73dB typical power supply rejection ratio (4.5V ≤ V+ ≤ 5.5V, TA = 25°C)
- 2.5ns typical rise time (20% to 80%, 4.5V ≤ V+ ≤ 5.5V, TA = 25°C)
- 8 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4ns
NSOIC
Complementary
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
1Channels
3V to 5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
4ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate