Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.570 |
| 10+ | €7.300 |
| 25+ | €6.660 |
| 100+ | €6.030 |
| 250+ | €5.750 |
| 500+ | €5.640 |
Product Information
Product Overview
AD8610 is a high precision JFET input amplifier. It features ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current, and wide bandwidth. It is combined with high input impedance, great precision, and very high output drive. This amplifier is ideal for driving high performance ADC inputs and buffering DAC converter outputs. It is widely used in application such as electronic instruments, ATE amplification, buffering, and integrator circuits, CAT/MRI/ultrasound medical instrumentation, instrumentation quality photodiode amplification, fast precision filters (including PLL filters), high quality audio, instrumentation, sensors and controls, high performance filters etc.
- Voltage noise density is 6nV/√Hz typ at (f = 1kHz)
- Low offset voltage is 85μV typ
- Low input bias current is 2pA typ
- Fast settling is 350ns at (AV = +1, 4V step, to 0.01%)
- Low distortion, slew rate is 50V/μs typ at (RL = 2Kohm)
- Unity gain stable, no phase reversal
- Dual-supply operation (±5V to ±13V)
- Gain bandwidth is 25MHz
- Supply current per amplifier is 2.5mA typ at (VO = 0V)
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
60V/µs
NSOIC
JFET
45µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
25MHz
± 5V to ± 13V
8Pins
-
3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
25MHz
60V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate