Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.150 |
10+ | €28.470 |
31+ | €28.350 |
124+ | €28.340 |
Product Information
Product Overview
AD8582 is a complete, parallel input, dual 12bit, voltage output DAC designed to operate from a single +5 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in +5V only systems. Included on the chip, in addition to the DACs, are a rail-to-rail amplifier, latch and reference. The reference (VREF) is trimmed to 2.5V output, and the on-chip amplifier gains up the DAC output to 4.095V full scale. The high speed parallel data interface connects to the fastest processors without wait states. The double-buffered input structure allows the user to load the input registers one at a time, then a single load strobe tied to both LDA + LDB inputs will update both DAC outputs simultaneously. LDA and LDB can also be activated independently to update their respective DAC registers immediately. Application includes digitally controlled calibration, portable equipment, servo controls, process control equipment, PC peripherals.
- No external components, single +5V operation
- 1mV/bit with 4.095V full scale, true voltage output, ±5mA drive
- Very low power is 5mW
- Resolution is 12bits (min, VDD = +5.0V ± 10%, -40°C ≤ TA ≤ +85°C)
- Differential nonlinearity is ±3/4LSB (typ, VDD = +5.0V ± 10%, -40°C ≤ TA ≤ +85°C)
- Linearity matching error is ±1LSB (typ, VDD = +5.0V ± 10%, -40°C ≤ TA ≤ +85°C)
- Output voltage is 2.500V (typ, VDD = +5.0V ± 10%, -40°C ≤ TA ≤ +85°C)
- Load regulation is 0.1%/mA (max, IREF = 0 mA to 5 mA)
- Voltage output settling time is 16µs (typ, to ±1LSB of final value)
- 24 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate