3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €3.630 |
25+ | €3.140 |
100+ | €2.580 |
250+ | €2.300 |
500+ | €2.140 |
Product Information
Product Overview
AD8553 is a precision instrumentation amplifier featuring low noise, rail-to-rail output and a power-saving shutdown mode. The AD8553 also features low offset voltage and drift coupled with high common-mode rejection. In shutdown mode, the total supply current is reduced to less than 4μA. Typical application includes strain gauge weigh scales, pressure sensors, laser diode control loops, portable medical instruments and thermocouple amplifiers.
- Low offset voltage is 20μV max
- Low input offset drift: 0.1μV/°C max
- High CMR of 120dB min at G = 100
- Low noise: 0.7μV p-p from 0.01Hz to 10Hz
- Single-supply range from 1.8V to 5.5V
- Rail-to-rail output and shutdown capability
- Wide gain range from 0.1 to 10,000
- 1KHz typ signal bandwidth
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
1.8V to 5.5V
10Pins
Auto-Zero, Precision
-40°C
-
MSL 1 - Unlimited
-
-
MSOP
130µV
1kHz
MSOP
140dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate