Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €0.905 |
25+ | €0.776 |
100+ | €0.619 |
250+ | €0.547 |
500+ | €0.492 |
Product Information
Product Overview
AD8531ARTZ-REEL7 is a single channel, rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/μs slew rate, and low distortion. The very low input bias current enables the device to be used for integrators, diode amplification, and other applications requiring low input bias current. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems. It is used in applications such as multimedia audio, LCD drivers, ASIC input or output amplifiers, headphone drivers.
- Single-supply operation range from 2.7V to 6V
- Unity gain stable, rail-to-rail input and output
- No phase reversal, low input currents
- Offset voltage is 25mV maximum at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Input bias current is 5pA typical at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Common-mode rejection ratio is 45dB typical at (VCM = 0V to 3V)
- Supply current/amplifier is 1mA maximum at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Slew rate is 3.5V/μs typical at (RL = 2kohm, TA = 25°C)
- Gain bandwidth product is 2.2MHz typical at (VS = 3V, VCM = 1.5V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V/µs
SOT-23
General Purpose
25mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3MHz
2.7V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
SOT-23
3MHz
5V/µs
Alternatives for AD8531ARTZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate