Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.590 |
| 10+ | €10.650 |
| 50+ | €8.980 |
| 100+ | €8.350 |
| 250+ | €7.910 |
| 500+ | €7.470 |
Product Information
Product Overview
AD8496CRMZ is a precision instrumentation amplifier with thermocouple cold junction compensators on an integrated circuit. It produces a high level (5mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. It can be used as a standalone thermometer or as a switched output setpoint controller using a fixed or remote setpoint control. It can be powered from a single-ended supply (less than 3V) and can measure temperatures below 0°C by offsetting the reference input. To minimize self-heating, an unloaded AD849x typically operates with a total supply current of 180μA, but it is also capable of delivering an excess of ±5mA to a load. It is used in applications such as setpoint controller, celsius thermometer, universal cold junction compensator, white goods (oven, stovetop) temperature measurements, exhaust gas temperature sensing, catalytic converter temperature sensing.
- J type thermocouple, low cost and easy to use
- Internal cold junction compensation, high impedance differential input
- Reference pin allows offset adjustment, thermocouple break detection
- Single supply range from 2.7V to 36V, dual supply range from ±2.7V to ±18V
- Gain error is 0.1% maximum at (TA = TRJ = 25°C, RL = 100Kohm)
- Input bias current is 25nA typical at (TA = TRJ = 25°C, RL = 100Kohm)
- Voltage noise is 0.8μV p-p typical at (TA = TRJ = 25°C, RL = 100Kohm)
- 31KHz -3dB bandwidth at (TA = TRJ = 25°C, RL = 100Kohm)
- Quiescent current is 180μA typical at (TA = TRJ = 25°C, RL = 100Kohm)
- Operating temperature range from -40°C to +125°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage
1.5°C
-40°C
125°C
MSOP
8Pins
36V
-
-40°C
-
No SVHC (25-Jun-2025)
Analogue
± 1.5°C
-40°C
125°C
MSOP
2.7V
1Channels
-
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate