Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.970 |
10+ | €17.280 |
25+ | €16.830 |
100+ | €16.380 |
250+ | €16.170 |
500+ | €15.960 |
Product Information
Product Overview
AD8479-EP is a difference amplifier with a very high input common-mode voltage (VCM) range. It is a precision device that allows the user to accurately measure differential signals in the presence of high VCM upto ±600V dc. It can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V dc VCM range and has inputs that are protected from common-mode or differential mode transients upto ±600V. It has low offset voltage, low offset voltage drift, low gain drift, low common-mode rejection drift, and excellent common-mode rejection ratio (CMRR) over a wide frequency range. It is used in applications such as avionics, unmanned systems, high voltage current sensing, motor controls, isolation.
- Rail-to-rail output, fixed gain of 1
- Wide power supply operating voltage range from ±2.5V to ±18V
- Supply current is 550μA typical at (VOUT = 0V, TA = 25°C)
- Common-mode rejection ratio is 90dB typical at (TA = 25°C)
- Small signal -3dB bandwidth is 130KHz typical at (TA = 25°C)
- Gain nonlinearity is 10ppm typical at (TA = 25°C)
- Offset voltage drift is 15µV/°C maximum at (TA = TMIN to TMAX, TA = 25°C)
- Gain drift is 5ppm/°C typical at (TA = TMIN to TMAX, TA = 25°C)
- Slew rate is 9V/µs typ at (TA = 25°C), noise spectral density is 1.6μV/√Hz typ
- Operating temperature is -55°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
-
± 2.5V to ± 18V
8Pins
Rail - Rail Output (RRO)
-
-55°C
-
No SVHC (21-Jan-2025)
-
8.8V/µs
1Channels
8.8V/µs
NSOIC
Differential
500µV
Surface Mount
125°C
-
NSOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate