Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.380 |
| 10+ | €4.940 |
| 50+ | €3.900 |
| 100+ | €3.570 |
| 250+ | €3.220 |
| 500+ | €3.080 |
Product Information
Product Overview
AD8475ACPZ-WP is a precision, selectable gain, fully differential funnel amplifier. It is a fully differential, attenuating amplifier with integrated precision gain resistors. It provides precision attenuation (by 0.4 or 0.8), common-mode level shifting, and single-ended-to-differential conversion along with input overvoltage protection. Power dissipation on a single 5V supply is only 16mW. It is simple to use, fully integrated precision gain block, designed to process signal levels of upto 10V on a single supply. It provides a complete interface to make industrial level signals directly compatible with the differential input ranges of low voltage high performance 16-bit or 18-bit single-supply successive approximation (SAR) analogue-to-digital converters (ADCs). It is used in applications such as ADC drivers, differential instrumentation amplifier building blocks, single-ended-to-differential converters.
- Differential output designed to drive precision ADCs
- Drives switched capacitor and Σ-Δ ADCs, rail-to-rail output
- VOCM pin adjusts output common-mode voltage, robust overvoltage protection upto ±15V (VS = +5V)
- Single supply range from 3V to 10V, dual supply range from ±1.5V to ±5V
- 150MHz typical -3dB bandwidth at (VS = 5V, G = 0.4, TA = 25°C)
- Slew rate is 50V/µs typical at (VS = 5V, G = 0.4, TA = 25°C)
- Output voltage noise is 2.5µV p-p typical at (f = 0.1Hz to 10Hz)
- Gain drift is 1ppm/°C typical at (-40°C ≤ TA ≤ +85°C)
- Supply current is 3mA typ, THD + N is 112dB typ at (f = 100KHz, VOUT = 4V p-p)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
50V/µs
LFCSP-EP
Differential
50µV
Surface Mount
85°C
-
LFCSP-EP
-
-
3V to 10V, ± 1.5V to ± 5V
16Pins
Rail - Rail Output (RRO)
-
-40°C
-
No SVHC (25-Jun-2025)
-
50V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate