Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.370 |
10+ | €10.020 |
25+ | €8.890 |
100+ | €7.610 |
250+ | €7.550 |
500+ | €7.400 |
Product Information
Product Overview
AD844 is a high speed monolithic operational amplifier fabricated using the Analog Devices, Inc., junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many noninverting applications. Typical application include flash ADC input amplifiers, high speed current DAC interfaces, video buffers and cable drivers and pulse amplifiers.
- Wide bandwidth: 60MHz at gain of -1, 33MHz at gain of -10
- 2000V/μs typ slew rate
- 20MHz full power bandwidth, 20V p-p, RL = 500 ohm
- Fast settling: 100ns to 0.1% (10V step)
- 0.03% differential gain error and 0.16° differential phase error at 4.4MHz
- 6.5mA low quiescent current
- Operating power supply range from ±4.5 to ±18V
- 0.005% total harmonic distortion at f = 100KHz, 2Vrms
- 16 lead WSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2kV/µs
WSOIC
Current Feedback
50µV
0°C
-
MSL 1 - Unlimited
WSOIC
60MHz
2kV/µs
60MHz
± 4.5V to ± 18V
16Pins
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate