Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.830 |
| 10+ | €13.360 |
| 47+ | €11.130 |
| 141+ | €10.730 |
| 282+ | €10.520 |
| 517+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€18.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD843JRZ-16
Order Code4019734
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product34MHz
Slew Rate Typ250V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeFET
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth34MHz
No. of Amplifiers1 Amplifier
Slew Rate250V/µs
Product Overview
AD843 is a fast settling, 34MHz, CBFET input op-amp. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. Typical application include high speed sample-and-hold amplifiers, high bandwidth active filters, high speed integrators and high frequency signal conditioning.
- AC performance: 34MHz typ unity gain BW, 135ns to 0.01% fast settling, 250V/µs typ slew rate
- 3.9MHz full power bandwidth
- DC performance: 2mV max I/P offset voltage, 0.8nA typ I/P bias current
- 19nV/√Hz typ I/P voltage noise
- Open loop gain: 25V/mV into a 500 ohm load
- 50mA min output current and 13mA max supply current
- 0.025% typ differential gain at f = 4.4MHz
- 0.025° typ differential phase at f = 4.4MHz
- 16 lead WSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
IC Case / Package
WSOIC
Amplifier Type
FET
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
34MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WSOIC
Bandwidth
34MHz
Slew Rate
250V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability