Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
10+ | €2.950 |
25+ | €2.540 |
100+ | €2.070 |
250+ | €1.840 |
500+ | €1.690 |
Product Information
Product Overview
AD8411AWBRMZ-RL is a high-voltage, high-bandwidth current-sense amplifier. The buffered output voltage directly interfaces with any typical converter. This performs bidirectional current measurements across a shunt resistor in various industrial and automotive applications. The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultra-low CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common mode voltages. Applications include in-phase or High-side current sensing in, BLDC motors, Low-inductance motors, bidirectional 48 V to 12 V DC-DC converters, solenoid controls, power rail monitoring and low-side current sensing.
- 2.7MHz typical small signal, -3dB bandwidth (TA = 25°C)
- In-package trim core (DigiTrim™), precision without chopping and/or auto-zero
- Voltage offset over temperature is ±200µV (typical, TA = −40°C to +125°C, supply voltage (VS) = 5V)
- Operating voltage range from 2.9V to 5.5V
- 142dB typ common-mode rejection ratio (Specified temperature range, DC, VCM = -2 to +70V)
- Wide common-mode input voltage range from -2 to +70V (common mode, continuous)
- 50V/V typical initial gain (TA = -40°C to +125°C, supply voltage (VS) = 5V)
- Bidirectional operation, AEC-Q100 automotive qualified
- 10V/µs typical slew rate (TA = 25°C, supply voltage (VS) = 5V)
- 8 lead MSOP package, wide operating temperature range from -40°C to +125°C
Technical Specifications
High Side, Low Side
MSOP
-40°C
2.9V
142dB
Surface Mount
AEC-Q100
2.7MHz
8Pins
125°C
5.5V
50 V/V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate