Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €3.820 |
25+ | €3.300 |
100+ | €2.730 |
250+ | €2.440 |
500+ | €2.260 |
Product Information
Product Overview
AD8400 is a single channel, digital potentiometer. This device perform the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by the digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. It is widely used in application such as mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching, power supply adjustment etc.
- Power shutdown less than 5μA
- 3-wire, SPI-compatible serial data input
- 10MHz update data loading rate
- Single-supply operation is 2.7V to 5.5V
- −3dB bandwidth is 600kHz at (R = 10Kohm)
- Total harmonic distortion is 0.003% at (VA = 1V rms + 2V dc, VB = 2V dc, f = 1kHz)
- Settling time is 2μs at (VA = VDD, VB = 0V, ±1% error band)
- Resistor noise voltage is 9nV/√Hz at (RWB = 5Kohm, f = 1kHz, RS = 0)
- No of channel is 1, end to end resistance is 1Kohm
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1kohm
3 Wire, Serial, SPI
± 20%
5.5V
8Pins
700ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
NSOIC
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate