Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.490 |
25+ | €1.410 |
100+ | €1.290 |
250+ | €1.230 |
500+ | €1.130 |
Product Information
Product Overview
AD8353 is a broadband, fixed-gain, linear amplifier. This RF gain block is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of Analog Devices, Inc., high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 ohm with a return loss of greater than 10dB over the full operating frequency range. Application includes VCO buffers, general Tx/Rx amplification, power amplifier predrivers, low power antenna drivers.
- Operational frequency of 1MHz to 2.7GHz, linear output power up to 9dBm
- Input/output internally matched to 50 ohm, temperature and power supply stable
- 5.3dB typical noise figure (f = 900MHz, VS = 3V, TA = 25°C, 100nH)
- Frequency range from 1 to 2700MHz (VS = 3V, TA = 25°C, 100nH)
- 19.8dB typical gain (f = 900MHz, VS = 3V, TA = 25°C, 100nH)
- Typical delta gain is -0.97dB (f = 900MHz, −40°C ≤ TA ≤ +85°C, VS = 3V, 100nH)
- 0.04dB/V typical gain supply sensitivity (VPOS ± 10%, f = 900MHz, VS = 3V, TA = 25°C, 100nH)
- 6dB typical noise figure (f = 1.9GHz, VS = 3V, TA = 25°C, 100nH)
- 2.7 to 3.3V supply voltage range (Pin VPOS, VS = 3V, TA = 25°C, 100nH)
- 8 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
19.5dB
LFCSP
2.7V
-40°C
-
MSL 1 - Unlimited
2.7GHz
5.6dB
8Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate