Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €1.730 |
25+ | €1.550 |
100+ | €1.230 |
250+ | €1.080 |
500+ | €0.988 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8293G80ARJZ-R7
Order Code4019300
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage9µV
Slew Rate Typ-
Gain Bandwidth Product500Hz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypePrecision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth500Hz
Amplifier Case StyleSOT-23
Amplifier OutputRail to Rail
Product Overview
AD8293G80 is a small, low cost, precision instrumentation amplifier that have low noise and rail-to-rail outputs. It incorporates the gain setting resistors and filter resistors, reducing the number of ancillary components. Typical application includes current sensing, strain gauges, laser diode control loops, portable medical instruments and thermocouple amplifiers.
- Reduced component count
- Incorporates gain resistors and filter resistors
- Gain = 80
- Low offset voltage: 50μV max and low offset drift: 0.3μV/°C max
- Low gain drift is 25ppm/°C max
- High CMR of 140dB typical and low noise is 0.7μV p-p from 0.01Hz to 10Hz
- Single supply range from 1.8V to 5.5V
- Rail-to-rail output
- 8 lead SOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
SOT-23
Input Offset Voltage
9µV
Gain Bandwidth Product
500Hz
IC Case / Package
SOT-23
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
500Hz
Amplifier Output
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability