Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.140 |
10+ | €6.640 |
25+ | €5.820 |
100+ | €4.910 |
250+ | €4.610 |
500+ | €4.520 |
Product Information
Product Overview
AD826ARZ-REEL is a dual channel, high-speed voltage feedback op-amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The 50MHz bandwidth and 350V/µs slew rate makes the device useful in many high-speed applications including video, CATV, copiers, LCDs, image scanners and fax machines. It features high output current drive capability of 5 mA min per amp, and is able to drive unlimited capacitive loads. With a low power supply current of 15mA max for both amplifiers, this device is a true general purpose operational amplifier. It is ideal for power sensitive applications such as video cameras and portable instrumentation. It is used in applications such as unity gain ADC/DAC buffer, cable drivers, 8- and 10bit data acquisition systems, video line driver, active filters.
- Settling time to 0.01% is 70ns typical at (0V to 10V Step, AV = -1)
- Total harmonic distortion is -78dB typical at (TA = +25°C)
- Input voltage noise is 15nV/√Hz typical at (f = 10kHz, TA = +25°C)
- Input offset voltage is 0.5mA typical at (TA = +25°C)
- Input bias current is 3.3µA typical at (TA = +25°C)
- Common-mode rejection ratio is 100dB typical at (VCM = ±2.5V, TMIN–TMAX)
- Quiescent current/amplifier is 6.6mA typical at (TA = +25°C)
- Differential gain error is 0.07% typical at (TA = +25°C)
- Differential phase error is 0.11° typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N
Technical Specifications
2Channels
350V/µs
NSOIC
Voltage Feedback
500µV
Surface Mount
85°C
-
50MHz
5V to 36V, ± 2.5V to ± 18V
8Pins
-
3.3µA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate