Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.430 |
10+ | €9.310 |
50+ | €7.570 |
100+ | €7.010 |
250+ | €6.840 |
500+ | €6.700 |
Product Information
Product Overview
AD826 is a dual, high speed voltage feedback op-amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The AD826 is ideal for power sensitive applications such as video cameras and portable instrumentation. Typical application include cable drivers, 8- and 10bit data acquisition systems, video line driver and active filters.
- Supply voltage: ±18V
- High speed: 50MHz unity gain BW, 350V/µs slew rate and 70ns settling time to 0.01% at ±15V
- Low power: 7.5mA max power supply current per amp
- Easy to use: drives unlimited capacitive loads
- 50mA min output current per amplifier
- Specified for +5V, 5V and 15V operation
- Good video performance: differential gain & phase error of 0.07% & 0.11°
- Excellent DC performance: 2mV max input offset voltage
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
350V/µs
DIP
Voltage Feedback
500µV
Through Hole
85°C
-
DIP
50MHz
350V/µs
50MHz
5V to 36V, ± 2.5V to ± 18V
8Pins
-
3.3µA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate