Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.910 |
| 3000+ | €2.850 |
Product Information
Product Overview
AD825ARZ-REEL7 is a superbly optimized operational amplifier for high speed, low cost, and DC parameters, making it ideally suited for a broad range of signal conditioning and data acquisition applications. The AC performance, gain, bandwidth, slew rate and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. Signals that go to either rail on this high performance input do not cause phase reversals at the output. These features make the AD825 a good choice as a buffer for MUX outputs, creating minimal offset and gain errors. Typical application includes CCDs, low distortion filters, mixed gain stages, audio amplifiers, photo detector interfaces, ADC input buffers and DAC output buffers.
- High speed: 44MHz -3dB bandwidth, 125V/µs slew rate and 180ns settling time to 0.1%
- Input bias current of 15pA and noise current of 10fA/√Hz
- Input voltage noise of 12nV/√Hz
- Fully specified power range from ±5V to ±15V
- Low distortion of -76dB at 1MHz
- High output drive capability: drives unlimited capacitance load
- 50mA min output current
- No phase reversal when input is at rail
- 10 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
140V/µs
NSOIC
General Purpose
1mV
Surface Mount
85°C
-
Dual Supply
26MHz
± 5V to ± 15V
8Pins
-
15pA
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for AD825ARZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate