500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.480 |
10+ | €10.100 |
50+ | €8.250 |
100+ | €7.660 |
250+ | €7.630 |
500+ | €7.480 |
Product Information
Product Overview
AD8250 is an instrumentation amplifier with digitally programmable gains that has Gohm input impedance, low output noise and low distortion making it suitable for interfacing with sensors and driving high sample rate analogue-to-digital converters (ADCs). It has a high bandwidth of 10MHz, low THD of -110dB and fast settling time of 615ns (maximum ) to 0.001%. Typical application includes data acquisition, bio medical analysis, test and measurement.
- Programmable gains: 1, 2, 5, 10
- Digital or pin-programmable gain setting
- Wide supply range from ±5V to ±15V
- Excellent DC performance: high CMRR 98dB (min), G = 10, low gain drift of 10ppm/°C (max)
- Low offset drift of 1.7μV/°C (maximum ), G = 10
- AC performance: fast settling time of 615ns to 0.0 01% (max) and high slew rate is 20V/µs (min)
- Low distortion of -110dB THD at 1KHz and high CMRR over frequency of 80dB to 50KHz (min)
- Low noise of 18nV/√Hz, G = 10 (max) and low power is 4.1mA
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
25V/µs
± 5V to ± 15V
10Pins
CMOS, Programmable Gain
-40°C
-
MSL 1 - Unlimited
-
25V/µs
MSOP
70µV
10MHz
MSOP
110dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
10MHz
Single Ended
Technical Docs (3)
Alternatives for AD8250ARMZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate