Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €5.270 |
50+ | €4.330 |
100+ | €3.970 |
250+ | €3.740 |
500+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD823AARMZ
Order Code4019705
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product19MHz
Slew Rate Typ35V/µs
Supply Voltage Range3V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage12µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth19MHz
No. of Amplifiers2 Amplifier
Slew Rate35V/µs
Product Overview
AD823A is a dual precision, 17MHz, JFET input op-amp manufactured in the extra fast complementary bipolar (XFCB) process. Typical application include photodiode preamps, active filters, 12-bit to 16-bit data acquisition systems, medical instrumentation and precision instrumentation.
- Single-supply capability from 3V to 36V and input voltage range extends below ground
- Output swings rail-to-rail and no phase inversion with inputs to the supply rails
- High load drive: Linear output current of 40mA, 0.5V from supplies
- 17MHz typ -3dB bandwidth at G = +1
- 30V/µs typ slew rate and 325ns settling time to 0.01% (2V step)
- Low distortion: -108dBc at 20KHz (G = −1, RF = RG = 4Kohm)
- Good DC performance: 0.7mV max input offset voltage, 1μV/°C offset voltage drift
- Low noise: 14nV/√Hz at 10KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
35V/µs
IC Case / Package
MSOP
Amplifier Type
JFET
Input Offset Voltage
12µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
19MHz
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
19MHz
Slew Rate
35V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability