Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.590 |
| 10+ | €5.230 |
| 25+ | €5.220 |
| 100+ | €5.210 |
| 250+ | €5.020 |
| 500+ | €4.920 |
Product Information
Product Overview
AD8230YRZ-REEL7 is a low drift, differential sampling, precision instrumentation amplifier. Auto-zeroing reduces offset voltage drift to less than 50nV/°C. It is well-suited for thermocouple and bridge transducer applications. This device’s high CMR of 110dB (minimum) rejects line noise in measurements where the sensor is far from the instrumentation. The 16V rail-to-rail, common-mode input range is useful for noisy environments where ground potentials vary by several volts. Low frequency noise is kept to a minimal 3μV p-p, making the device perfect for applications requiring the utmost dc precision. It is versatile yet simple to use. Its auto-zeroing topology significantly minimizes the input and output transients typical of commutating or chopper instrumentation amplifiers. It is used in applications such as pressure measurements, temperature measurements, strain measurements, automotive diagnostics.
- Resistor programmable gain range from 101 to 1000
- Supply voltage range from ±4V to ±8V
- Rail-to-rail input and output, quiescent current is 2.7mA typical
- Offset drift is 50nV/°C maximum at (V+IN = V-IN = 0V, TA = 25°C)
- Common mode rejection ratio is 120dB typical at (TA = 25°C)
- Voltage noise density is 240nV/√Hz typical at (TA = 25°C)
- Gain nonlinearity is 20ppm maximum at (TA = 25°C)
- Operating temperature range from -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
8V to 16V, ± 4V to ± 8V
8Pins
Precision, Zero-Drift
-40°C
-
MSL 1 - Unlimited
-
2V/µs
NSOIC
20µV
-
NSOIC
120dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
-
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate