Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.340 |
10+ | €12.990 |
64+ | €10.480 |
128+ | €10.400 |
256+ | €10.190 |
512+ | €9.980 |
Product Information
Product Overview
AD8224BCPZ-WP is a precision, dual-channel, JFET input, rail-to-rail instrumentation amplifier. It requires the same board area as a typical single instrumentation amplifier yet doubles the channel density and offers a lower cost per channel without compromising performance. This device’s rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. Its ability to run on a single 5V supply eliminates the need for higher voltage, dual supplies. It draws 750µA of quiescent current per amplifier, making it ideal for battery-powered devices. It is used in applications such as medical instrumentation, precision data acquisition, transducer interfaces, differential drives for high-resolution input ADCs, and remote sensors.
- Rail-to-rail output, input voltage range to below negative supply rail
- 4kV ESD protection, gain set with single resistor (G = 1 to 1000)
- Operating voltage range from ±2.25V to ±18V
- Input voltage noise is 14nV/√Hz typical at (VIN+, VIN- = 0V, TA = 25°C)
- Common mode rejection ratio is 86dB minimum at (G = 1, TA = 25°C)
- Gain nonlinearity is 8ppm typical at (G = 1, RL = 10Kohm, TA = 25°C)
- Quiescent current (per amplifier) is 750µA typical at (VS+ = +15V, VS- = -15V)
- 1500KHz typical -3dB small signal bandwidth at (G = 1, VS+ = +15V, VS- = -15V)
- Slew rate is 2V/µs minimum at (VS+ = +15V, VS- = -15V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2V/µs
± 2.25V to ± 18V
16Pins
JFET Input, Precision
-40°C
-
No SVHC (21-Jan-2025)
2 Amplifier
1.5MHz
Rail to Rail
175µV
1.5MHz
LFCSP
100dB
Surface Mount
125°C
-
-
2V/µs
LFCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate