Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.130 |
50+ | €2.750 |
100+ | €2.510 |
250+ | €2.240 |
500+ | €2.200 |
Product Information
Product Overview
AD8223 is an integrated single-supply instrumentation amplifier. It delivers rail-to-rail output swing on a single supply from 3V to 24V. It has a wide input common-mode range and can amplify signals that have a 150mV common-mode voltage below ground. This amplifier is optimized to operate from a single supply, and it still provides excellent performance when operated from a dual voltage supply of ±2V to ±12V. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. This amplifier replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space. It is widely used in application such as low power medical instrumentation, transducer interface, thermocouple amplifiers, industrial process controls, difference amplifiers, low power data acquisition.
- Gain set with 1 resistor, gain = 5V to 1000V
- Input bias current is 25nA maximum
- Voltage noise is 30nV/√Hz, RTI noise at 1kHz
- Supply current range is 500μA maximum
- Slew rate is 0.2V/μs at (TA = 25°C, −VS = 0V, +VS = +5V, and RL = 10Kohm to 2.5V)
- Settling time to 0.01% is 18μs at (G = 5, step size = 3.5V)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
± 2V to ± 12V, 3V to 24V
8Pins
Low Power
-40°C
-
MSL 1 - Unlimited
-
0.3V/µs
MSOP
250µV
200kHz
MSOP
90dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
200kHz
Rail to Rail
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate