Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.790 |
10+ | €7.940 |
50+ | €6.410 |
100+ | €5.930 |
250+ | €5.640 |
500+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD818ANZ
Order Code4021963
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth130MHz
Slew Rate500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Amplifier Case StyleDIP
Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD818 is a low cost video op-amp optimized for use in video applications. The AD818’s low differential gain and phase errors, single supply functionality, low power, and high output drive make it ideal for cable driving applications such as video cameras and professional video equipment.
- Low cost
- Excellent video performance: 43MHz typ BW for 0.1dB flatness at gain = +2, ±15V
- 0.01% and 0.05° differential gain and phase errors
- High speed: 130MHz BW (3dB, G=2) and 100MHz BW (3dB, G=-1) at ±15V
- 500V/s slew rate and 80ns settling time to 0.01% (VO = 10V step)
- High output drive capability: 50mA minimum output current
- Ideal for driving back terminated cables
- Flexible power supply: specified for single (+5V) and dual (5V to 15V)
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
130MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
± 2.5V to ± 18V, 5V to 36V
No. of Pins
8Pins
Product Range
-
No. of Amplifiers
1Amplifiers
Slew Rate
500V/µs
Operating Temperature Max
85°C
Amplifier Case Style
DIP
IC Case / Package
DIP
Amplifier Output
Single Ended
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001