Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.320 |
10+ | €7.060 |
25+ | €6.200 |
100+ | €5.230 |
250+ | €4.870 |
500+ | €4.770 |
Product Information
Product Overview
AD8145 is a triple, low cost, differential-to-single-ended receiver specifically designed for receiving red-green-blue (RGB) video signals over twisted pair cable or differential printed circuit board (PCB) traces. It can also be used to receive any type of analogue signal or high speed data transmission. Two auxiliary comparators with hysteresis are provided that can be used to decode video sync signals, which are encoded on the received common-mode voltages, to receive digital signals or as general-purpose comparators. Typical application includes RGB video receivers, YPbPr video receivers, keyboard, video, mouse (KVM), unshielded twisted pair (UTP) receivers.
- High speed of 500MHz, 2100V/µs at G = 1, VOUT = 2V p -p
- 0.1dB flatness out to 75MHz
- High CMRR of 69dB at 10MHz
- High differential input impedance: 1Mohm
- Wide input common mode range is ±3.5V (±5V supplies)
- On-chip, gain setting resistors can be configured for gain of 1 or 2
- Fast settling of 15ns to 0.1% at 2V p -p and low input referred noise is 13nV/√Hz
- Disable feature
- 32 lead LFCSP-EP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
530MHz
-40°C
50mA
4.5V to 11V
32Pins
-
No SVHC (21-Jan-2025)
3Amplifiers
2.1kV/µs
105°C
LFCSP-EP
LFCSP-EP
Single Ended
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate