Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.590 |
10+ | €5.800 |
25+ | €5.070 |
100+ | €4.250 |
250+ | €3.850 |
500+ | €3.800 |
Product Information
Product Overview
AD8143 is a triple, low cost, differential-to-single-ended receiver specifically designed for receiving red-green-blue(RGB ) signals over twisted pair cable. It can also be used for receiving any type of analogue signal or high speed data transmission. Two auxiliary comparators are provided to receive digital or sync signals. The AD8143 can be used in conjunction with the AD8133 and AD8134 triple, differential drivers to provide a complete low cost solution for RGB over Category-5 UTP cable applications, including KVM. The excellent common-mode rejection (65dB at 10MHz) of the AD8143 allows for the use of low cost unshielded twisted pair cables in noisy environments. Typical application includes RGB video receivers, keyboard-video-mouse (KVM) and unshielded twisted pair (UTP) receivers.
- High speed, 160MHz large signal bandwidth and 1000V/µs slew rate at G = 1, VO = 2V p-p
- High CMRR: 6 5dB at 10MHz and fast settling: 8ns to 1%
- High differential input impedance of 5Mohm
- Input common mode range: ±10.5V (±12V supplies)
- User adjustable gain and disable feature
- Wide power supply range from +5V to ±12V
- Low offset of ±3.4mV on 5V supply
- 2 on-chip comparators
- 32 lead LFCSP-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
260MHz
-40°C
40mA
LFCSP-EP
32Pins
-
No SVHC (21-Jan-2025)
3Amplifiers
1kV/µs
85°C
4.5V to 24V
LFCSP-EP
Single Ended
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate