Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.540 |
| 10+ | €8.410 |
| 25+ | €7.440 |
| 100+ | €6.320 |
| 250+ | €6.080 |
| 500+ | €5.960 |
Product Information
Product Overview
AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving analogue-to-digital converters (ADCs) with resolutions to 18bits. This device is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. It is widely used in application such as ADC drivers to 18bits, single-ended-to-differential converters, differential filters, level shifters, differential PCB drivers, differential cable drivers etc.
- Input voltage noise is 2.25nV/√Hz typ at (f = 100KHz), rail-to-rail output
- Input current noise is 2.1pA/√Hz typ at (f = 100KHz)
- SFDR is 98dBc typ at (VO, dm = 2V p-p, fC = 1MHz)
- −3dB small signal bandwidth is 410MHz typ at (VO, dm = 0.1V p-p)
- Slew rate is 800V/µs typ at (VO, dm = 2V step)
- Settling time to 0.01% is 45ns typ at (VO, dm = 2V step, CF = 2pF)
- CMRR is 84dB typ, low offset voltage is ±150µV typ
- Low input offset current is 0.13µA typ, differential input and output
- Wide supply voltage range is 5V to 12V, operating temperature is -40°C to +125°C
- Package style is 8-lead small outline package with exposed pad [SOIC-N-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
410MHz
800V/µs
NSOIC-EP
Differential
300µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
800V/µs
1Channels
114dB
4.5V to ± 6V
8Pins
Rail - Rail Output (RRO)
2.25µA
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
410MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate