Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD811ANZ
Order Code4021953
Product RangeAD811
Technical Datasheet
267 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
10+ | €11.760 |
50+ | €9.660 |
100+ | €9.140 |
250+ | €8.960 |
500+ | €8.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD811ANZ
Order Code4021953
Product RangeAD811
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth140MHz
Slew Rate2500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current100mA
Amplifier Case StyleDIP
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier OutputSingle Ended
Product RangeAD811
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD811 is a wideband current feedback operational amplifier optimized for broadcast-quality video systems. It is suitable for use in video crosspoint switchers, multimedia broadcast systems, HDTV compatible systems, video line drivers, distribution amplifiers, ADC/DAC buffers, DC restoration circuits, medical (ultrasound, PET, gamma, counter applications).
- Flexible operation: specified for ±5V and ±15V operation
- Small signal -3dB bandwidth is 140MHz at G = +1
- 40MHz full power bandwidth
- 400V/µs typ slew rate
- 0.01% differential gain at f = 3.58MHz
- 0.01° differential phase f = 3.58MHz
- 3mV max input offset voltage and 5µV/°C typ offset voltage drift
- 1.9nV/√Hz typ input voltage noise and 20pA/√Hz typ input current noise
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
140MHz
Operating Temperature Min
-40°C
Output Current
100mA
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Product Range
AD811
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
2500V/µs
Operating Temperature Max
85°C
Amplifier Case Style
DIP
IC Case / Package
DIP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability