294 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
10+ | €6.940 |
98+ | €4.790 |
196+ | €4.780 |
294+ | €4.770 |
588+ | €4.670 |
Product Information
Product Overview
AD810 is a composite and HDTV-compatible, current feedback, video operational amplifier. Ideal for use in systems such as multimedia, digital tape recorders, and video cameras. It is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0mA maximum. Application includes professional video cameras, multimedia systems, NTSC-, PAL-, and SECAM-compatible systems video line drivers, ADC or DAC buffers, DC restoration circuits.
- Typical -3dB bandwidth is 80MHz (typ, G = +1, RF = 1000 ohm, VS = ±15V)
- Slew rate is 1000V/µs (typ, RL = 400 ohm, VS = ±15V, TA = 25°C)
- Settling time to 0.1% is 50ns (typ, 10V step, G = -1, TA = 25°C)
- Ideal for video applications
- 0.1dB bandwidth is 30MHz (typ, G = +2, RF = 715 ohm, VS = ±15V)
- Differential gain is 0.02% (typ, f = 3.58MHz, VS = ±15V, TA = 25°C)
- Differential phase is 0.04° (typ, f = 3.58MHz, VS = ±15V, TA = 25°C)
- Total harmonic distortion is -61dBc (typ, RL = 400 ohm, G = +2)
- Turn off time is 100ns (typ, ZOUT = high, TA = 25°C)
- 8-lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
80MHz
-40°C
60mA
NSOIC
8Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
1kV/µs
85°C
± 2.5V to ± 18V, ± 5V to ± 15V
NSOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate