Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.300 |
| 10+ | €2.790 |
| 25+ | €2.390 |
| 100+ | €1.950 |
| 250+ | €1.730 |
| 1000+ | €1.470 |
Product Information
Product Overview
AD8092 is a dual channel, low cost, voltage feedback, high speed amplifier. This device offer a low power supply current and can operate on a single 3V power supply. It features are ideally suited for portable and battery-powered applications where size and power are critical. This device has true single supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provide excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. It is widely used in application such as coaxial cable drivers, active filters, video switchers, professional cameras, CCD imaging systems, CDs/DVDs, clock buffers etc.
- −3dB bandwidth (G = +1) is 110MHz typ at (G = +1, VO = 0.2V p-p)
- Slew rate is 145V/μs typ at (G = −1, VO = 2V step)
- Settling time to 0.1% is 50ns typ at (G = −1, VO = 2V step)
- Bandwidth for 0.1dB flatness is 20MHz typ
- Differential gain error is 0.03% typ, differential phase error is 0.03% typ at
- Total harmonic distortion is −67dB typ at (fC = 5MHz, VO = 2V p-p, G = +2)
- Output current is 45mA typ, capacitive load drive is 50pF
- Quiescent current/amplifier is 4.4mA typ
- Operating temperature is −40°C to +85°C
- Packaging style is 8-Lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
145V/µs
SOIC
Voltage Feedback
1.6mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
110MHz
3V to 12V
8Pins
Rail - Rail Output (RRO)
1.3µA
-40°C
-
MSL 1 - Unlimited
SOIC
110MHz
145V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate