Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.280 |
25+ | €1.980 |
100+ | €1.600 |
250+ | €1.420 |
1000+ | €1.200 |
Product Information
Product Overview
AD8091 is a single low cost, voltage feedback, high speed amplifiers. Despite their low cost, the AD8091 provides excellent overall performance and versatility The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091 useful for video electronics, such as cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. Typical application include coaxial cable drivers, active filters, video switchers, professional cameras, CCD imaging systems, CDs/DVDs and Clock buffers.
- Low cost single AD8091 amplifiers
- Fully specified at +3V, +5V and ±5V supplies
- High speed and fast settling on 5V: 110MHz typ −3dB bandwidth (G = +1)
- 145V/μs slew rate and 50ns settling time to 0.1%
- Good video specifications (G = +2): 0.03%/0.03° differential gain/phase error, RL = 1Kohm
- Gain flatness of 0.1dB to 20MHz; RL = 150 ohm
- Outstanding capability: drives 45mA, 0.5V from supply rails and 50pF capacitive load (G = +1)
- Low power of 4.4mA per amplifier
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
170V/µs
NSOIC
Voltage Feedback
1.6mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
110MHz
3V to 12V
8Pins
Rail - Rail Output (RRO)
1.3µA
-40°C
-
MSL 1 - Unlimited
NSOIC
110MHz
170V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate