Quantity | Price (ex VAT) |
---|---|
2500+ | €2.920 |
Product Information
Product Overview
AD8056 is a dual channel, voltage feedback amplifier. It offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite their low cost, this device provides excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02° into a 150 ohm load and 0.02% and 0.1° while driving four video loads (37.50 ohm). It is used in applications such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras, video switchers, special effects, A-to-D drivers, active filters.
- Easy-to-use voltage feedback architecture
- 300MHz typical -3dB bandwidth at (G = +1, VO = 0.1V p-p)
- Slew rate is 1400V/μs typical at (G = +1, VO = 4V step)
- Settling time to 0.1% is 20ns typical at (G = +2, VO = 2V step)
- Total harmonic distortion is -72dBc typical at (fC = 10MHz, VO = 2V p-p, RL = 1Kohm)
- Input voltage noise is 6nV/√Hz typical at (f = 100KHz, TA = 25°C, VS = ±5V)
- Input offset voltage is 3mV typical at (TA = 25°C, VS = ±5V)
- Common-mode rejection ratio is 82dB typical at (TA = 25°C, VS = ±5V)
- Quiescent current is 10mA typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.4kV/µs
NSOIC
Voltage Feedback
3mV
Surface Mount
125°C
-
NSOIC
-
1.4kV/µs
-
± 4V to ± 6V
8Pins
-
400nA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate