Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.010 |
| 10+ | €3.870 |
| 25+ | €3.580 |
| 100+ | €3.170 |
| 250+ | €2.950 |
| 750+ | €2.830 |
Product Information
Product Overview
AD8052 is a dual channel, low cost, high speed, voltage feedback amplifier. It has a true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provide excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. This device is well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is widely used in application such as active filters, analogue-to-digital drivers, clock buffer, consumer video, professional cameras, CCD imaging systems, CD/DVD ROMs etc.
- −3dB bandwidth (G = +1) is 110MHz typ
- Slew rate is 145V/μs typ, settling time to 0.1% is 50ns typ
- Operating voltage range is 3V to 12V
- 0.1dB gain flatness is 20MHz typ at (RL = 150 ohm)
- Differential gain error is 0.03% typ, differential phase error is 0.03°
- Total harmonic distortion is −67dBc at (fC = 5MHz, VOUT = 2V p-p, G = +2)
- Drives 50pF capacitive load (G = +1)
- Quiescent current/amplifier is 4.4mA typ
- Operating temperature is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
170V/µs
NSOIC
Voltage Feedback
1.7mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
110MHz
3V to 12V
8Pins
Rail - Rail Output (RRO)
1.4µA
-40°C
-
MSL 1 - Unlimited
NSOIC
110MHz
170V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate