Quantity | Price (ex VAT) |
---|---|
10000+ | €1.470 |
Product Information
Product Overview
AD8051 is a single channel, low cost, high speed, voltage feedback amplifier. This amplifier operates on +3V, +5V, or ±5V supplies at low supply current. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provides excellent overall performance and versatility. The output voltage swings to within 25mV of each rail, providing maximum output dynamic range with excellent overdrive recovery. It is well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is used in applications such as active filters, analog-to-digital drivers, clock buffer, consumer video, professional cameras, CCD imaging systems, CD/DVD ROMs.
- 110MHz typical -3dB bandwidth (G = +1)
- High speed and fast settling on 5V
- Slew rate is 145V/μs typical at (G = -1, VOUT = 2V step, TA = 25°C)
- Settling time to 0.1% is 50ns typical at (G = -1, VOUT = 2V step, TA = 25°C)
- Bandwidth for 0.1dB flatness is 20MHz typical at (TA = 25°C, VS = 5V)
- Differential gain error (NTSC) is 0.09% typical at (TA = 25°C, VS = 5V)
- Differential phase error (NTSC) is 0.19° typical at (TA = 25°C, VS = 5V)
- Total harmonic distortion is -67dB typical at (fC = 5MHz, VOUT = 2V p-p, G = +2)
- Quiescent current/amplifier is 4.4mA typical at (TA = 25°C, VS = 5V)
- Operating temperature is -40°C to +85°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
170V/µs
SOT-23
Voltage Feedback
1.7mV
Surface Mount
85°C
-
SOT-23
110MHz
170V/µs
110MHz
3V to 12V
5Pins
Rail - Rail Output (RRO)
1.4µA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate