Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.100 |
10+ | €7.750 |
25+ | €6.830 |
100+ | €5.780 |
250+ | €5.490 |
750+ | €5.480 |
Product Information
Product Overview
AD8044 is a quad, low power, voltage feedback, high speed amplifier. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range. This makes the AD8044 useful for video electronics, such as cameras, video switchers, or any high speed portable equipment. It is low distortion and fast settling make it ideal for active filter applications. This features ideally suited for portable and battery-powered applications where size and power are critical. Application includes active filters, video switchers, distribution amplifiers, A/D driver, professional cameras, CCD imaging systems, ultrasound equipment (multichannel).
- Output swings to within 25mV of either rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 1V beyond supplies
- Low power of 2.75mA/amplifier, high speed and fast settling on +5V
- Typical -3dB small signal bandwidth, VO <lt/> 0.5V p-p is 150MHz (G = +1)
- Slew rate is 170V/ms (typ, G = –1, VO = 4V step, TA = +25°C)
- Settling time to 1% is 30ns (typ, G = –1, VO = 2V step, TA = +25°C)
- Good video specifications (RL = 150 ohm, G = +2)
- Gain flatness of 0.1dB to 12MHz, differential gain error is 0.04% (typ, G = +2)
- 14 lead SOIC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
190V/µs
SOIC
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
160MHz
3V to 12V
14Pins
Rail - Rail Output (RRO)
2µA
-40°C
-
MSL 1 - Unlimited
SOIC
160MHz
190V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate