Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.100 |
| 10+ | €10.560 |
| 25+ | €9.360 |
| 100+ | €8.040 |
| 250+ | €7.880 |
| 500+ | €7.720 |
Product Information
Product Overview
AD8044ANZ is a quad, low power, voltage feedback, high-speed amplifier. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 12MHz, while offering differential gain and phase error of 0.04% and 0.22° on a single +5V supply. This makes the device useful for video electronics, such as cameras, video switchers, or any high-speed portable equipment. The AD8044’s low distortion and fast settling make it ideal for active filter applications. It is used in applications such as active filters, video switchers, distribution amplifiers, A/D drivers, professional cameras, CCD imaging systems, and ultrasound equipment (multichannel).
- 150MHz typical -3dB bandwidth at (G = +1, TA = +25°C, VS = +5V)
- Slew rate is 170V/ms typical at (G = -1, VO = 4V step, TA = +25°C, VS = +5V)
- Settling time to 1% is 30ns typical at (G = -1, VO = 2V step, TA = +25°C, VS = +5V)
- Input voltage noise is 16nV/Hz typical at (f = 10KHz, TA = +25°C, VS = +5V)
- Operating voltage range from 3V to 12V, total harmonic distortion is -68dB typ at (fC = 5MHz)
- Differential gain error is 0.04% typical at (G = +2, RL = 150 ohm to 2.5V)
- Differential phase error is 0.22° typical at (G = +2, RL = 150 ohm to 2.5V)
- Input offset voltage 1mV typical at (TA = +25°C, VS = +5V, RL = 2Kohm to 2.5V)
- Quiescent current is 11mA typical at (TA = +25°C, VS = +5V, RL = 2Kohm to 2.5V)
- Operating temperature range from -40°C to +85°C, 14-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
170V/µs
DIP
Voltage Feedback
1.4mV
Through Hole
85°C
-
DIP
150MHz
170V/µs
150MHz
3V to 5V, ± 5V
14Pins
Rail - Rail Output (RRO)
2µA
-40°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate