Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.510 |
10+ | €5.030 |
25+ | €4.390 |
100+ | €3.660 |
250+ | €3.300 |
500+ | €3.170 |
Product Information
Product Overview
AD8028 is a low distortion, high speed, rail-to-rail input/output amplifier. It operates on low supply voltages and are optimized for high performance and a wide dynamic signal range. This amplifier have a unique feature that allows the user to select the input crossover threshold voltage through the DISABLE/SELECT pin. This feature controls the voltage at which the complementary transistor input pairs switch. It also have intrinsically low crossover distortion. This amplifier is designed to work in a variety of applications where speed and performance are needed on low supply voltages. This amplifier have a shutdown mode that is controlled via DISABLE/SELECT pin. It is widely used in application such as filters, ADC drivers, level shifting, buffering, professional video, low voltage instrumentation.
- −3dB bandwidth (G = +1) is 190MHz
- Slew rate is 100V/µs, power-down mode
- Low distortion is 120dBc at 1MHz SFDR, 80dBc at 5MHz SFDR
- Low noise is 4.3nV/√Hz, 1.6pA/√Hz
- Low offset voltage is 900µV max
- Low power is 6.5mA per amplifier supply current
- No phase reversal is VIN <gt/> VS + 200mV
- Wide operating supply voltage range is 2.7V to 12V
- Operating temperature range is −40°C to +125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
100V/µs
MSOP
General Purpose
240µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
190MHz
2.7V to 12V
10Pins
Rail - Rail Input / Output (RRIO)
4µA
-40°C
-
MSL 1 - Unlimited
MSOP
190MHz
100V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate