| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.980 |
Product Information
Product Overview
AD8021 is an exceptionally high performance, high speed voltage feedback amplifier that can be used in 16bit resolution systems. It is designed to have both low voltage and low current noise (2.1nV/√Hz typical and 2.1pA/√Hz typical) while operating at the lowest quiescent supply current (7mA at ±5V) among today’s high speed, low noise op-amps. It operates over a wide range of supply voltages from ±2.25V to ±12V, as well as from single 5V supplies, making it ideal for high speed, low power instruments. An output disable pin allows further reduction of the quiescent supply current to 1.3mA. This device allows the user to choose the gain bandwidth product that best suits the application. It is used in applications such as ADC preamps and drivers, instrumentation preamps, active filters, portable instrumentation, line receivers, precision instruments, ultrasound signal processing, high gain circuits.
- Wide supply voltage range from 5V to 24V
- 490MHz typical -3dB bandwidth at (G = +1, CC = 10pF, VO = 0.05V p-p)
- Slew rate (1V step) is 120V/μs typical at (G = +1, CC = 10pF, VS = ±5V at TA = 25°C)
- Settling time to 0.01% is 23ns typical at (VO = 1V step, RL = 500 ohm)
- Input offset voltage is 0.4mV typical at (VS = ±5V at TA = 25°C, RL = 1Kohm)
- Input bias current is 7.5μA typical at (VS = ±5V at TA = 25°C, RL = 1Kohm)
- Quiescent current is 7mA typical at (VS = ±5V at TA = 25°C, RL = 1Kohm)
- Open-loop gain is 86dB typical at (VS = ±5V at TA = 25°C, RL = 1Kohm)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
130V/µs
NSOIC
Voltage Feedback
400µV
Surface Mount
85°C
-
NSOIC
1GHz
130V/µs
1GHz
5V to 24V, ± 2.25V to ± 12V
8Pins
-
7.5µA
-40°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate