Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.610 |
10+ | €13.200 |
50+ | €13.190 |
100+ | €12.720 |
250+ | €10.600 |
500+ | €10.390 |
Product Information
Product Overview
AD8001ANZ is a 800MHz, 50mW current feedback amplifier. It is a low power, high speed amplifier designed to operate on ± 5V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1dB to 100MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. The outstanding bandwidth of 800MHz along with 1200V/µs of slew rate make the AD8001 useful in many general-purpose high speed applications where dual power supplies of up to ±6V and single supplies from 6 to 12V are needed. Applications include A-to-D drivers, video line drivers, professional cameras, video switchers, special effects and RF receivers.
- Excellent video specifications (RL = 150 ohm, G = +2)
- Low power (5.5mA maximum power supply current (55mW))
- High speed and fast settling, 880MHz -3dB bandwidth (G = +1), 440MHz -3dB bandwidth (G = +2)
- 10ns settling time to 0.1%
- Low distortion (–65dBc THD, fC = 5MHz)
- High output drive, 70mA output current
- Drives up to 4 back-terminated loads (75ohm each)
- Operating range from ±3V to ±6V
- 54dB common mode rejection ratio (offset voltage, VCM = ±2.5V)
- 8-lead PDIP package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1200V/µs
DIP
Current Feedback
2mV
Through Hole
85°C
-
DIP
880MHz
1200V/µs
880MHz
± 3V to ± 6V
8Pins
-
3µA
-40°C
AD8001 Series
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate