Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
10+ | €4.520 |
25+ | €3.930 |
100+ | €3.260 |
250+ | €2.920 |
500+ | €2.760 |
Product Information
Product Overview
AD7995ARJZ-0RL is a 10bit, low-power, successive approximation ADC with an I2C®-compatible interface. The device operates from a single 2.7V to 5.5V power supply and features a 1µs conversion time. The track-and-hold amplifier allows each part to handle input frequencies of up to 14MHz, and a multiplexer allows taking samples from four channels. It provides a 2-wire serial interface compatible with I²C interfaces. The AD7995 normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus.
- Specified for VDD of 2.7V to 5.5V, sequencer operation
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Signal-to-noise and distortion (SINAD) is 61.5dB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V)
- Total harmonic distortion is -85dB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Full-power bandwidth is 14MHz typical at (3dB, VDD = 2.7V to 5.5V)
- Integral nonlinearity is ±0.4LSB maximum at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Differential nonlinearity is ±0.4LSB typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Gain temperature drift is 0.50ppm/°C typ at (VDD = 2.7V to 5.5V, VREF = 2.5V, fSCL = 3.4MHz)
- Analog input capacitance is 34pF typ at (channel 0 to channel 2—during acquisition phase)
- Industrial temperature range from -40°C to +125°C, 8-lead SOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.5V
8Pins
125°C
-
140kSPS
2 Wire, I2C, Serial
2.7V
SOT-23
-40°C
Quad 10-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate