Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.910 |
10+ | €15.770 |
25+ | €14.880 |
100+ | €14.060 |
250+ | €14.050 |
1000+ | €14.040 |
Product Information
Product Overview
AD7946 is a 14bit, charge redistribution, successive approximation, analogue-to-digital converter (ADC) that operates from a single 5V power supply, VDD. It contains a low power, high speed, 14bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analogue input IN+ between 0V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Typical applications include battery-powered equipment, data acquisition, instrumentation, medical instruments and process controls.
- 14bit resolution with no missing codes
- Throughput: 500KSPS, INL: ±0.4LSB typ, ±1LSB max (±0.0061% of FSR)
- SINAD: 85dB at 20KHz, THD: -100dB at 20KHz and SNR: 85dB at 20KHz
- Pseudo differential analogue input range: 0V to VREF with VREF up to VDD
- Single-supply 5V operation with 1.8V/2.5V/3V/5V logic interface and standby current: 1nA
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Daisy-chaining for multiple ADCs and busy indicator, no pipeline delay
- Power dissipation: 3.3mW at 5V/100KSPS and 3.3µW at 5V/100SPS
- Pin-for-pin compatible with the 16bit AD7686
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Pseudo Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
4.5V
MSOP
-40°C
Single 14-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate