50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.660 |
10+ | €11.790 |
50+ | €9.690 |
100+ | €9.220 |
250+ | €9.040 |
500+ | €8.850 |
Product Information
Product Overview
AD7942 is a 14bit, charge redistribution, successive approximation PulSAR® ADC that operates from a single power supply, VDD, between 2.3V to 5.5V. It contains a low power, high speed, 14bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analogue input, IN+, between 0V to VREF with respect to a ground sense, IN-. The reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput. Typical applications include battery-powered equipment, data acquisition, instrumentation, medical instruments and process controls.
- 14bit resolution with no missing codes
- Throughput: 250KSPS, INL: ±0.4LSB typ, ±1LSB max (±0.0061% of FSR)
- SINAD: 85dB at 20KHz, THD: -100dB at 20KHz and SNR: 85dB at 20KHz
- Pseudo differential analogue input range: 0V to VREF with VREF up to VDD
- Single-supply 2.3V to 5.5V operation with 1.8V/2.5V/3V/5V logic interface and standby current: 1nA
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Daisy-chaining for multiple ADCs and busy indicator, no pipeline delay
- Power dissipation: 1.25mW at 2.5V/100KSPS, 3.6mW at 5V/100KSPS and 1.25μW at 2.5V/100SPS
- Pin-for-pin compatible with the 16bit AD7685
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Pseudo Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
3 Wire, 4 Wire, Microwire, SPI
2.3V
MSOP
-40°C
Single 14-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate