Quantity | Price (ex VAT) |
---|---|
3000+ | €8.570 |
Product Information
Product Overview
AD7922AUJZ-REEL7 is a 12bit, high-speed, low-power, 2-channel successive approximation ADC. The part contains a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 6MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The conversion rate is determined by the SCLK signal. The input signal is sampled on the falling edge of active-low CS and the conversion is also initiated at this point. The channel to be converted is selected through the DIN pin, and the mode of operation is controlled by (active-low)CS. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high-speed modems, and optical sensors.
- Flexible power/serial clock speed management, no pipeline delay
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Specified for VDD of 2.35V to 5.25V, throughput rate is 1MSPS maximum
- Signal-to-noise ratio is 71dB minimum at (VDD = 2.35V to 5.25V, fSCLK = 18MHz)
- Total harmonic distortion is -81dB typical at (VDD = 2.35V to 5.25V, fSCLK = 18MHz)
- Full power bandwidth is 8.5MHz typical at (3dB, VDD = 2.35V to 5.25V, fSCLK = 18MHz)
- Integral nonlinearity is ±1.5LSB maximum at (VDD = 2.35V to 3.6V)
- Total unadjusted error is ±1.5LSB maximum at (VDD = 2.35 V to 3.6V)
- Power dissipation (normal mode) is 20mW maximum at (VDD = 5V, fSAMPLE = 1MSPS)
- Operating temperature range from -40°C to +85°C, 8-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
-
Single
5.25V
8Pins
85°C
-
1MSPS
SPI
2.35V
TSOT
-40°C
Dual 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate