Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.470 |
| 10+ | €9.810 |
| 50+ | €7.940 |
| 100+ | €7.340 |
| 250+ | €5.860 |
| 500+ | €5.740 |
Product Information
Product Overview
AD7912 is a 10bit high speed, low power, 2-channel successive approximation ADC. The part contains a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 6MHz. Typical applications include battery-powered systems (personal digital assistants, medical instruments, mobile communications), instrumentation and control systems, data acquisition systems, high speed modems and optical sensors.
- Fast throughput rate: 1MSPS, ±0.5LSB max
- Specified for VDD of 2.35V to 5.25V
- Power dissipation: 20mW at VDD=5V, fSAMPLE = 1MSPS normal mode, 5µW full power-down at VDD=5V
- 61dB min SINAD at fIN = 100KHz sine wave, -71dB typ THD and 8.5MHz typ full power BW at 3dB
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Standby mode: 1µA maximum and daisy-chain mode
- 8 lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.35V
MSOP
-40°C
Dual 10-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AD7912ARMZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate