Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.930 |
10+ | €3.700 |
25+ | €3.680 |
100+ | €3.660 |
250+ | €3.640 |
500+ | €3.630 |
Product Information
Product Overview
AD7910AKSZ-500RL7 is a 10-bit, high-speed, low-power, successive approximation ADC. The part operates from a single 2.35V to 5.25V power supply and feature throughput rates upto 250kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high-speed modems, and optical sensors.
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Signal-to-noise + distortion is 61dB minimum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Full power bandwidth is 13.5MHz typical at (3dB, VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Total unadjusted error is ±1.2LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Conversion time is 2.8μs maximum at (14 SCLK cycles with SCLK at 5MHz)
- Offset error is ±1LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Gain error is ±1LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Operating temperature range from -40°C to +85°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.25V
6Pins
85°C
-
250kSPS
Microwire, QSPI, SPI
2.35V
SC-70
-40°C
Single 10-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate