Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
10+ | €16.760 |
25+ | €15.090 |
100+ | €14.480 |
Product Information
Product Overview
AD7894 is a fast, 14bit ADC that operates from a single +5V supply. The part contains a 5µs successive approximation A/D converter, an onchip track/hold amplifier, an on-chip clock and a high-speed serial interface. Output data from is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to the traditional DC accuracy specifications such as linearity, full-scale and offset errors, this also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. This features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power-down once conversion is complete and wakes up before the next conversion cycle.
- Fast 14bit ADC with 5ms conversion time, single 5V supply operation
- High speed, easy-to-use, serial interface, on-chip track/hold amplifier
- Typical positive gain error is ±8LSB max (VDD=+5V ±5%, GND=0V, REF IN=+2.5V, temp -40 to +85°C)
- Input voltage range is ±10V (VDD=+5V ±5%, GND=0V, REF IN=+2.5V, temp -40 to +85°C)
- Small signal bandwidth -3dB is 7.5MHz typ (VDD=+5V ±5%, GND=0V, REF IN=+2.5V, temp -40 to +85°C)
- Power dissipation is 27.5mW max (typically 20mW, VDD=+5V ±5%, GND=0V, temp -40 to +85°C)
- Resolution is 14bits (VDD=+5V ±5%, GND=0V, REF IN=+2.5V, temp -40 to +85°C)
- 8-lead SOIC package
- Temperature rating range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
2 Wire, Serial
4.75V
NSOIC
-40°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate