Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €41.690 |
10+ | €31.160 |
25+ | €30.420 |
100+ | €29.670 |
250+ | €29.080 |
Product Information
Product Overview
AD7893ANZ-10 is a fast, 12-bit ADC that operates from a single +5V supply. The part contains a 6µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock, and a high-speed serial interface. Output data from the device is provided via a high-speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition to traditional DC accuracy specifications such as linearity, full-scale, and offset errors, the AD7893 is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. It is fabricated in Analog Devices’ linear compatible CMOS (LC²MOS) process, a mixed technology process that combines precision bipolar circuits with low-power CMOS logic.
- Single supply operation, high speed, easy-to-use, serial interface
- On-chip track/hold amplifier, relative accuracy is ±1LSB max at (VDD = +5V)
- Total harmonic distortion (THD) is -80dB max at (fIN = 10KHz sine wave, fSAMPLE = 117KHz)
- Differential nonlinearity is ±1LSB maximum at (VDD = +5V)
- Input current is 2µA maximum at (VDD = +5V), input voltage range is ±10V
- Conversion time is 6µs maximum at (VDD = +5V)
- Track/hold acquisition time is 1.5µs maximum at (VDD = +5V)
- Power dissipation is 45mW maximum at (VDD = +5V)
- Input capacitance is 10pF typical at (VDD = +5V)
- Operating temperature range from -40°C to +85°C, 8-lead plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5V
8Pins
85°C
-
117kSPS
Serial
-
DIP
-40°C
1 Channel 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AD7893ANZ-10
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate