Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €42.310 |
10+ | €30.250 |
25+ | €30.240 |
100+ | €30.230 |
250+ | €29.630 |
Product Information
Product Overview
AD7864ASZ-3 is a high speed, low power, 4-channel, simultaneous sampling 12-bit analogue-to-digital converter (ADC) that operates from a single 5V supply. The part contains a 1.65μs successive approximation ADC, four track-and-hold amplifiers, a 2.5V reference, an on-chip clock oscillator, signal conditioning circuitry, and a high speed parallel interface. A single conversion start signal active-low CONVST simultaneously places all the track-and-holds into hold and initiates a conversion sequence for the selected channels. The active-low EOC signal indicates the end of each individual conversion in the selected conversion sequence. The BUSY signal indicates the end of the conversion sequence. It is used in applications such as AC motor control, uninterrupted power supplies, data acquisition systems, communications.
- High speed (1.65μs) 12bit ADC, HW/SW select of channel sequence for conversion
- 4 simultaneously sampled inputs, 4 track-and-hold amplifiers
- Overvoltage protection on analogue inputs, conversion time is 1.65μs maximum
- Track-and-hold acquisition time is 0.35μs maximum at (VDD = 5V ± 5%, AGND = DGND = 0V)
- Conversion time 1.65μs maximum at (VDD = 5V ± 5%, AGND = DGND = 0V)
- 3MHz typical -3dB full power bandwidth at (VDD = 5V ± 5%, AGND = DGND = 0V)
- Signal-to-(noise + distortion) ratio is 70dB minimum at (VDD = 5V ± 5%, AGND = DGND = 0V)
- Relative accuracy is ±1LSB maximum at (VDD = 5V ± 5%, AGND = DGND = 0V)
- Throughput time is 130kSPS maximum at (VDD = 5V ± 5%, AGND = DGND = 0V)
- Operating temperature range from -40°C to +85°C, 44-lead MQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
2.5V
44Pins
85°C
-
130kSPS
Parallel
0V
MQFP
-40°C
4 Channel 12-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate