Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.090 |
| 10+ | €29.500 |
| 25+ | €26.900 |
Product Information
Product Overview
AD7864 is a high speed, low power, 4-channel, simultaneous sampling 12bit analogue to digital converter (ADC) that operates from a single 5V supply. The part contains a 1.65μs successive approximation ADC, four track-and-hold amplifiers, a 2.5V reference, an on-chip clock oscillator, signal conditioning circuitry and a high speed parallel interface. The input signals on four channels sample simultaneously preserving the relative phase information of the signals on the four analogue inputs. It is suitable for use in AC motor control, uninterrupted power supplies, data acquisition systems and communications.
- Input ranges: 0V to 2.5V, 0V to 5V
- ±1LSB relative accuracy, 0.35μs track-and-hold acquisition time
- Low power is 90mW typical and power saving mode is 20μW typical
- 1.65μs conversion time per channel
- HW/SW select of channel sequence for conversion
- Single-supply operation
- High speed parallel interface that allows interfacing to 3V processors
- Overvoltage protection on analogue inputs
- 44 lead MQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (25-Jun-2025)
500kSPS
Parallel
4.75V
MQFP
-40°C
Single 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate